
MDM-37PR074P-F300 | |
---|---|
DigiKey Part Number | 1003-MDM-37PR074P-F300-ND |
Manufacturer | |
Manufacturer Product Number | MDM-37PR074P-F300 |
Description | CONN MICRO-D PLUG 37POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,401.74000 | $3,401.74 |
10 | $2,892.05400 | $28,920.54 |
25 | $2,829.20200 | $70,730.05 |