Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/32-G02NP | |
|---|---|
DigiKey Part Number | 1003-M83513/32-G02NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/32-G02NP |
Description | M83513/32-G02NP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 3 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/32-G01CP | ITT Cannon, LLC | 0 | 1003-M83513/32-G01CP-ND | $1,969.62500 | Parametric Equivalent |
| M83513/32-G01NW | ITT Cannon, LLC | 0 | 1003-M83513/32-G01NW-ND | $2,043.39600 | Parametric Equivalent |
| M83513/32-G02CW | ITT Cannon, LLC | 0 | 1003-M83513/32-G02CW-ND | $2,043.39600 | Parametric Equivalent |
| M83513/32-G02NW | ITT Cannon, LLC | 0 | 1003-M83513/32-G02NW-ND | $2,383.70900 | Parametric Equivalent |
| M83513/32-G03NP | ITT Cannon, LLC | 0 | 1003-M83513/32-G03NP-ND | $1,969.62500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,969.62500 | $19,696.25 |








