Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/31-A03CP | |
|---|---|
DigiKey Part Number | 1003-M83513/31-A03CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/31-A03CP |
Description | M83513/31-A03CP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/31-A01NW | ITT Cannon, LLC | 0 | 1003-M83513/31-A01NW-ND | $1,178.18200 | Parametric Equivalent |
| M83513/31-A02CP | ITT Cannon, LLC | 0 | 1003-M83513/31-A02CP-ND | $1,213.05800 | Parametric Equivalent |
| M83513/31-A03CW | ITT Cannon, LLC | 0 | 1003-M83513/31-A03CW-ND | $1,305.36000 | Parametric Equivalent |
| M83513/31-A03NW | ITT Cannon, LLC | 0 | 1003-M83513/31-A03NW-ND | $1,178.18200 | Parametric Equivalent |
| M83513/31A01CP | ITT Cannon, LLC | 11 | 1003-M83513/31A01CP-ND | $1,187.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,101.76300 | $11,017.63 |








