Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/31-A01NT | |
|---|---|
DigiKey Part Number | 1003-M83513/31-A01NT-ND |
Manufacturer | |
Manufacturer Product Number | M83513/31-A01NT |
Description | M83513/31-A01NT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/31A01CT | ITT Cannon, LLC | 10 | 1003-M83513/31A01CT-ND | $1,231.99000 | Parametric Equivalent |
| M83513/31A02CT | ITT Cannon, LLC | 10 | 1003-M83513/31A02CT-ND | $1,231.99000 | Parametric Equivalent |
| MDM9SCBST | ITT Cannon, LLC | 7 | 1003-MDM9SCBST-ND | $1,104.31000 | Parametric Equivalent |
| MDM9SCBSTA174 | ITT Cannon, LLC | 0 | 1003-MDM9SCBSTA174-ND | $1,573.66900 | Parametric Equivalent |
| MDM9SCBSTL67 | ITT Cannon, LLC | 10 | 1003-MDM9SCBSTL67-ND | $1,219.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,125.08800 | $11,250.88 |





