Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/30-H03CN | |
|---|---|
DigiKey Part Number | 1003-M83513/30-H03CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/30-H03CN |
Description | M83513/30-H03CN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/30-H01CN | ITT Cannon, LLC | 0 | 1003-M83513/30-H01CN-ND | $5,213.84500 | Parametric Equivalent |
| M83513/30-H03NN | ITT Cannon, LLC | 0 | 1003-M83513/30-H03NN-ND | $4,232.01700 | Parametric Equivalent |
| M83513/30H01CN | ITT Cannon, LLC | 5 | 1003-M83513/30H01CN-ND | $4,496.75000 | Parametric Equivalent |
| M83513/30H02CN | ITT Cannon, LLC | 5 | 1003-M83513/30H02CN-ND | $4,496.75000 | Parametric Equivalent |
| MDM100PCBS | ITT Cannon, LLC | 5 | 1003-MDM100PCBS-ND | $5,571.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5,213.84500 | $52,138.45 |





