
M83513/25-A01NN | |
|---|---|
DigiKey Part Number | 1003-M83513/25-A01NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/25-A01NN |
Description | CONN MICRO-D RCPT 9P PNL MT SLDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 600V |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $702.12000 | $702.12 |
| 10 | $596.84000 | $5,968.40 |
| 25 | $559.50280 | $13,987.57 |
| 50 | $532.82720 | $26,641.36 |
| 100 | $507.42930 | $50,742.93 |

