37 Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/22-F02CP

DigiKey Part Number
M83513/22-F02CP-ND
Manufacturer
Manufacturer Product Number
M83513/22-F02CP
Description
CABLE ASSY D TO MIC D 37POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/22-F02CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Number of Positions
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,210.62000$1,210.62
10$1,029.08500$10,290.85
25$964.73040$24,118.26
50$918.74440$45,937.22
Manufacturers Standard Package