M83513/22-B02NN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/22-B02NN

DigiKey Part Number
M83513/22-B02NN-ND
Manufacturer
Manufacturer Product Number
M83513/22-B02NN
Description
CABLE ASSY D TO MIC D 15POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
M83513/22-B02NN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
-
Shielding
Unshielded
Color
-
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,449.82000$1,449.82
10$1,232.48800$12,324.88
25$1,155.41920$28,885.48
50$1,113.20640$55,660.32
Manufacturers Standard Package