
M83513/22-A01NN | |
|---|---|
DigiKey Part Number | 1003-M83513/22-A01NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/22-A01NN |
Description | CONN MICRO-D PLG 9P PNL MNT SLDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Voltage Rating 600V |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $742.24000 | $742.24 |
| 10 | $630.93400 | $6,309.34 |
| 25 | $591.46120 | $14,786.53 |
| 50 | $563.26160 | $28,163.08 |
| 100 | $536.41510 | $53,641.51 |

