M83513/21-H01NP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $4,566.86200
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $4,566.86200
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $3,706.86900
Datasheet
New at DigiKey
Image for M83513/21-H01NP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/21-H01NP

DigiKey Part Number
1003-M83513/21-H01NP-ND
Manufacturer
Manufacturer Product Number
M83513/21-H01NP
Description
M83513/21-H01NP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Contact Form
Machined
Number of Rows
4
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 150°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/15-H03NPITT Cannon, LLC01003-M83513/15-H03NP-ND$4,566.86200Parametric Equivalent
M83513/21-H02NPITT Cannon, LLC01003-M83513/21-H02NP-ND$4,566.86200Parametric Equivalent
M83513/21-H03NPITT Cannon, LLC01003-M83513/21-H03NP-ND$3,706.86900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$4,566.86200$45,668.62