Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-454Z | |
|---|---|
DigiKey Part Number | 1003-M24308/4-454Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-454Z |
Description | M24308/4-454Z |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Voltage Rating 1700V |
Number of Positions | Color White |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 4 (DC, C) High Density | Wire Gauge 18-30 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 150°C |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-14P | ITT Cannon, LLC | 2 | 1003-M24308/4-14P-ND | $674.99000 | Parametric Equivalent |
| M24308/4-20Z | ITT Cannon, LLC | 0 | 1003-M24308/4-20Z-ND | $533.28600 | Parametric Equivalent |
| M24308/4-443P | ITT Cannon, LLC | 25 | 1003-M24308/4-443P-ND | $786.88000 | Parametric Equivalent |
| M24308/4-454F | ITT Cannon, LLC | 0 | 1003-M24308/4-454F-ND | $470.02640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $457.03980 | $45,703.98 |



