Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/16-A02CN | |
|---|---|
DigiKey Part Number | 1003-M83513/16-A02CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/16-A02CN |
Description | M83513/16-A02CN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 150°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/16-A01CN | ITT Cannon, LLC | 0 | 1003-M83513/16-A01CN-ND | $1,145.64100 | Parametric Equivalent |
| M83513/16-A01NN | ITT Cannon, LLC | 0 | 1003-M83513/16-A01NN-ND | $1,265.98800 | Parametric Equivalent |
| M83513/16-A03CN | ITT Cannon, LLC | 0 | 1003-M83513/16-A03CN-ND | $1,145.64100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,265.98800 | $12,659.88 |

