M83513/16-A01NP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $1,331.19200
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $1,331.19200
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $1,199.47600
Datasheet
New at DigiKey
Image for M83513/16-A01NP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/16-A01NP

DigiKey Part Number
1003-M83513/16-A01NP-ND
Manufacturer
Manufacturer Product Number
M83513/16-A01NP
Description
M83513/16-A01NP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Aluminum, Nickel Plated, Electroless
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Color
Black
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Liquid Crystal Polymer (LCP)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 150°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (2-56)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/16-A02CPITT Cannon, LLC01003-M83513/16-A02CP-ND$1,331.19200Parametric Equivalent
M83513/16-A03CPITT Cannon, LLC01003-M83513/16-A03CP-ND$1,331.19200Parametric Equivalent
M83513/16-A03NPITT Cannon, LLC01003-M83513/16-A03NP-ND$1,199.47600Parametric Equivalent
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
10$1,199.47600$11,994.76