
M83513/12-H02CP | |
|---|---|
DigiKey Part Number | M83513/12-H02CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/12-H02CP |
Description | CABLE ASSY D TO MIC D 100POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/12-H02CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,997.03000 | $4,997.03 |
| 10 | $4,248.46800 | $42,484.68 |


