
M83513/10-F02CP | |
|---|---|
DigiKey Part Number | M83513/10-F02CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-F02CP |
Description | CABLE ASSY D TO MIC D 37POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-F02CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,210.62000 | $1,210.62 |
| 10 | $1,029.08500 | $10,290.85 |
| 25 | $964.73040 | $24,118.26 |
| 50 | $918.74440 | $45,937.22 |


