
M83513/10-C02CN | |
|---|---|
DigiKey Part Number | M83513/10-C02CN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-C02CN |
Description | CABLE ASSY D TO MIC D 21POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-C02CN Models |
Category | Number of Positions |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $894.58000 | $894.58 |
| 10 | $808.66700 | $8,086.67 |


