New at DigiKey
Image for M24308/4-460F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-460F

DigiKey Part Number
1003-M24308/4-460F-ND
Manufacturer
Manufacturer Product Number
M24308/4-460F
Description
M24308/4-460F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
37
Grade
Military
Qualification
MIL-C-24308
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Panel Mount
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 150°C
Mating Cycles
500
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Color
White
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$234.70980$23,470.98