50 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-10Z

DigiKey Part Number
1003-M24308/4-10Z-ND
Manufacturer
Manufacturer Product Number
M24308/4-10Z
Description
CONN D-SUB PLG 50P PNL MNT CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Cable Side (M3)
Termination
Crimp
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
Shielded
Voltage Rating
-
Color
-
Dielectric Material
Thermoplastic
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$459.83000$459.83
10$390.82500$3,908.25
25$366.36640$9,159.16
50$348.89420$17,444.71
100$332.25960$33,225.96
250$311.48928$77,872.32
Manufacturers Standard Package