Similar
Similar
Similar

M24308/3-1Z | |
|---|---|
DigiKey Part Number | IM24308/3-1Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-1Z |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Operating Temperature -55°C ~ 150°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670095615050 | HARTING | 33 | 1195-2653-ND | $54.51000 | Similar |
| 09672095615 | HARTING | 226 | 1195-2756-ND | $25.57000 | Similar |
| FCE17E09PM250 | Amphenol CS (Commercial Products) | 0 | 664-FCE17E09PM250-ND | $116.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.86000 | $138.86 |
| 10 | $117.98700 | $1,179.87 |
| 25 | $110.59880 | $2,764.97 |
| 50 | $105.31900 | $5,265.95 |
| 100 | $100.29410 | $10,029.41 |
| 250 | $94.01912 | $23,504.78 |
| 500 | $89.53674 | $44,768.37 |







