
M24308/2-9Z | |
|---|---|
DigiKey Part Number | 1003-M24308/2-9Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-9Z |
Description | CONN D-SUB RCPT 37P PNL MT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Cable Side (M3) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $384.27000 | $384.27 |
| 10 | $326.63200 | $3,266.32 |
| 25 | $306.18840 | $7,654.71 |
| 50 | $291.58540 | $14,579.27 |
| 100 | $277.68200 | $27,768.20 |
| 250 | $260.32032 | $65,080.08 |


