
M24308/2-287Z | |
|---|---|
DigiKey Part Number | 1003-M24308/2-287Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-287Z |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line); Panel Mount |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Style D-Sub, High Density | Mating Cycles 500 |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic |
Number of Positions 26 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) High Density | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.74000 | $178.74 |
| 10 | $151.88400 | $1,518.84 |
| 25 | $142.37320 | $3,559.33 |
| 50 | $135.57740 | $6,778.87 |
| 100 | $129.10960 | $12,910.96 |
| 250 | $121.03364 | $30,258.41 |
| 500 | $115.26396 | $57,631.98 |






