
M24308/1-25Z | |
|---|---|
DigiKey Part Number | 1003-M24308/1-25Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/1-25Z |
Description | CONN D-SUB RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Operating Temperature -55°C ~ 150°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $258.81000 | $258.81 |
| 10 | $219.97400 | $2,199.74 |
| 25 | $206.20520 | $5,155.13 |
| 50 | $196.36560 | $9,818.28 |
| 100 | $187.00050 | $18,700.05 |
| 250 | $175.30604 | $43,826.51 |

