KPTC6E8-4P-R-DN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $222.31282
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $222.31282
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: $300.93316
Datasheet
ITT Cannon KP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPTC6E8-4P-R-DN

DigiKey Part Number
KPTC6E8-4P-R-DN-ND
Manufacturer
Manufacturer Product Number
KPTC6E8-4P-R-DN
Description
CONN PLUG HSNG MALE 4POS INLINE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Shrink Boot Adapter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
8-4
Shell Size, MIL
-
Contact Type
Solder Cup
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Zinc Cobalt
Housing Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Coupling Nut, Shrink Boot Adapter
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$222.31282$111,156.41