KPSE02E12-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPSE02E12-3P

DigiKey Part Number
1003-KPSE02E12-3P-ND
Manufacturer
Manufacturer Product Number
KPSE02E12-3P
Description
26482 - STYLE SERIES I & MIL BAT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
12-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
1000VAC, 1400VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$383.12000$383.12
10$325.66600$3,256.66
25$305.28520$7,632.13
50$290.72460$14,536.23
100$276.86110$27,686.11
250$259.61688$64,904.22
Manufacturers Standard Package