Parametric Equivalent

KJL0T19B35PNL | |
|---|---|
DigiKey Part Number | KJL0T19B35PNL-ND |
Manufacturer | |
Manufacturer Product Number | KJL0T19B35PNL |
Description | CONN RCPT HSNG MALE 66POS PNL MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium over Electroless Nickel |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 66 | Note Contacts Sold Separately |
Shell Size - Insert 19-35 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL5E19B35PNL | ITT Cannon, LLC | 0 | KJL5E19B35PNL-ND | $2,663.77240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $2,934.84520 | $73,371.13 |

