


IT16-S21 | |
|---|---|
DigiKey Part Number | 1003-IT16-S21TR-ND - Tape & Reel (TR) 1003-IT16-S21CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT16-S21 |
Description | CONTACT SOCKET - SILVER STAMPED |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.95200 | $59.52 |
| 25 | $5.57760 | $139.44 |
| 50 | $5.31280 | $265.64 |
| 100 | $5.05790 | $505.79 |
| 250 | $4.74084 | $1,185.21 |
| 500 | $4.51426 | $2,257.13 |
| 1,000 | $4.29869 | $4,298.69 |

