


IT16-S02 | |
---|---|
DigiKey Part Number | 1003-IT16-S02TR-ND - Tape & Reel (TR) 1003-IT16-S02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT16-S02 |
Description | CONTACT SOCKET - GOLD STAMPED 18 |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $5.16500 | $51.65 |
25 | $4.84440 | $121.11 |
50 | $4.61120 | $230.56 |
100 | $4.39120 | $439.12 |
250 | $4.11568 | $1,028.92 |
500 | $3.91894 | $1,959.47 |
1,000 | $3.73174 | $3,731.74 |