


IT16-P11 | |
|---|---|
DigiKey Part Number | 1003-IT16-P11CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT16-P11 |
Description | CONTACT PIN - SILVER STAMPED 20- |
Customer Reference | |
Detailed Description | Pin Contact Silver 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $4.00400 | $40.04 |
| 25 | $3.74920 | $93.73 |
| 50 | $3.56980 | $178.49 |
| 100 | $3.39880 | $339.88 |
| 250 | $3.18568 | $796.42 |
| 500 | $3.03340 | $1,516.70 |
| 1,000 | $2.88854 | $2,888.54 |

