
IT16-S42 | |
---|---|
DigiKey Part Number | 1003-IT16-S42-ND |
Manufacturer | |
Manufacturer Product Number | IT16-S42 |
Description | CONTACT SOCKET - GOLD MACHINED 1 |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |