HDX-WA1M0-12XMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDX-WC1M0-12XMA

DigiKey Part Number
1003-HDX-WC1M0-12XMA-ND
Manufacturer
Manufacturer Product Number
HDX-WC1M0-12XMA
Description
PUSH-PULL LOCKING PLUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
0-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Ruthenium over Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IPX8/IPX9K - Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
1A, 5A
Voltage Rating
250V
Cable Opening
0.256" (6.50mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
Brass, Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetherimide (PEI), Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,131.57000$1,131.57
10$961.94200$9,619.42
25$901.78280$22,544.57
50$858.80180$42,940.09
Manufacturers Standard Package