Parametric Equivalent

FRCIR08CF-36-10S-F80-T29-VO | |
|---|---|
DigiKey Part Number | 1003-FRCIR08CF-36-10S-F80-T29-VO-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR08CF-36-10S-F80-T29-VO |
Description | FRCIR08CF-36-10S-F80-T29-VO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Proof |
Type For Female Sockets | Material Flammability Rating Flame Retardant |
Number of Positions 48 | Features Backshell, Cable Clamp, Coupling Nut |
Shell Size - Insert 36-10 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Rubber |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Shape Circular |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIR08F-36-10S-F80-VO | ITT Cannon, LLC | 0 | 1003-CIR08F-36-10S-F80-VO-ND | $1,820.55300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,970.32400 | $19,703.24 |

