
FRCIR02R-20-27PW-F80-T12 | |
|---|---|
DigiKey Part Number | FRCIR02R-20-27PW-F80-T12-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR02R-20-27PW-F80-T12 |
Description | CONN RCPT MALE 14POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Proof |
Connector Type | Features Flame Retardant |
Number of Positions 14 | Current Rating (Amps) 13A |
Shell Size - Insert 20-27 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 1.142" (29.01mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Rubber |
Orientation W | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $503.15600 | $5,031.56 |

