
FRCIR00R-10SL-3S-F80-T98 | |
---|---|
DigiKey Part Number | FRCIR00R-10SL-3S-F80-T98-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR00R-10SL-3S-F80-T98 |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 10SL-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Green Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Green | |
Ingress Protection | Environment Proof | |
Material Flammability Rating | - | |
Features | Backshell, Flame Retardant | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Green Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Rubber | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $933.74800 | $9,337.48 |