
DLM1-156RC-F | |
---|---|
DigiKey Part Number | DLM1-156RC-F-ND |
Manufacturer | |
Manufacturer Product Number | DLM1-156RC-F |
Description | CONN HSG 156POS ZIF RCPT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 156 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Hermaphroditic Contacts | |
Connector Style | - | |
Number of Positions | 156 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 6 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Current Rating (Amps) | 4A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
63 | $1,896.54952 | $119,482.62 |