
DE51218-1 | |
---|---|
DigiKey Part Number | 1003-DE51218-1-ND |
Manufacturer | |
Manufacturer Product Number | DE51218-1 |
Description | D SUB |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.09000 | $72.09 |
10 | $61.27000 | $612.70 |
25 | $57.43440 | $1,435.86 |
50 | $54.69020 | $2,734.51 |
100 | $52.07990 | $5,207.99 |