9 Position One Piece Backshell Connector 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE199775

DigiKey Part Number
1003-DE199775-ND
Manufacturer
Manufacturer Product Number
DE199775
Description
D SUB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector 90° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
9
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Carbon Steel
Plating
Yellow Chromate over Cadmium
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$278.22000$278.22
10$236.49100$2,364.91
25$221.69120$5,542.28
50$211.11340$10,555.67
100$201.04450$20,104.45
300$186.06790$55,820.37
Manufacturers Standard Package