Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DDM-50P-M | |
|---|---|
DigiKey Part Number | 1003-DDM-50P-M-ND |
Manufacturer | |
Manufacturer Product Number | DDM-50P-M |
Description | DDM-50P-M |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Voltage Rating 1000VAC |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Thermoplastic |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDM-50P-B | ITT Cannon, LLC | 0 | 1003-DDM-50P-B-ND | $734.59760 | Parametric Equivalent |
| DDM-50P-E | ITT Cannon, LLC | 0 | 1003-DDM-50P-E-ND | $817.21710 | Parametric Equivalent |
| DDM-50P-H | ITT Cannon, LLC | 0 | 1003-DDM-50P-H-ND | $750.42400 | Parametric Equivalent |
| DDM-50P-X | ITT Cannon, LLC | 0 | 1003-DDM-50P-X-ND | $1,218.63180 | Parametric Equivalent |
| DDM-50P-Z | ITT Cannon, LLC | 0 | 1003-DDM-50P-Z-ND | $836.26630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1,018.83950 | $101,883.95 |






