
DABS-15 | |
|---|---|
DigiKey Part Number | 1003-1955-ND |
Manufacturer | |
Manufacturer Product Number | DABS-15 |
Description | CONN BACKSHELL 15POS 180DEG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.17000 | $79.17 |
| 10 | $67.30900 | $673.09 |
| 25 | $63.08840 | $1,577.21 |
| 50 | $60.07620 | $3,003.81 |
| 100 | $57.20850 | $5,720.85 |
| 250 | $53.62884 | $13,407.21 |
| 500 | $51.07080 | $25,535.40 |
| 1,000 | $48.63593 | $48,635.93 |



