CA3106E16-11S-B-15-A240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E16-11S-B-15-A240

DigiKey Part Number
1003-CA3106E16-11S-B-15-A240-ND
Manufacturer
Manufacturer Product Number
CA3106E16-11S-B-15-A240
Description
CA-B 2C 2#12 SKT INLINE PLUG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
16-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Zinc Nickel
Contact Finish - Mating
Silver
Color
Blue, Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
41A
Voltage Rating
50VAC, 75VDC
Cable Opening
0.433" (11.00mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Zinc Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$751.47000$751.47
10$638.79900$6,387.99
25$598.83480$14,970.87
50$570.28520$28,514.26
100$543.10590$54,310.59
Manufacturers Standard Package