
CA3102E18-3S-F80-F0 | |
|---|---|
DigiKey Part Number | CA3102E18-3S-F80-F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-3S-F80-F0 |
Description | CONN RCPT HSNG FMALE 2POS PNL MT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 2 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 18-3 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $252.08280 | $12,604.14 |

