
330-7707-000 | |
---|---|
DigiKey Part Number | 330-7707-000-ND |
Manufacturer | |
Manufacturer Product Number | 330-7707-000 |
Description | D SUB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Form | - | |
Wire Gauge | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,765 | $2.33793 | $4,126.45 |