
248-8512-000 | |
---|---|
DigiKey Part Number | 248-8512-000-ND |
Manufacturer | |
Manufacturer Product Number | 248-8512-000 |
Description | DUMMY REC. REAR PANEL MOUNT CA31 |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 36 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | Rear Panel Mount Connectors | |
Shell Size - Insert | 36 | |
Material | - | |
Features | Bayonet Lock, Flange | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Base Product Number |