
225-0093-000 | |
---|---|
DigiKey Part Number | 225-0093-000-ND |
Manufacturer | |
Manufacturer Product Number | 225-0093-000 |
Description | SS WIRE HOLE FILLER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Hole Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Hole Plug | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.44500 | $44.45 |
25 | $4.16520 | $104.13 |
50 | $3.96460 | $198.23 |
100 | $3.77520 | $377.52 |
250 | $3.53844 | $884.61 |
500 | $3.36920 | $1,684.60 |
1,000 | $3.20834 | $3,208.34 |
2,500 | $3.00738 | $7,518.45 |