
121668-0126 | |
---|---|
DigiKey Part Number | 1003-121668-0126TR-ND - Tape & Reel (TR) 1003-121668-0126CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0126 |
Description | APD CON PWR SKT 14-16 ST/RL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size Crimp Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $5.05800 | $50.58 |
25 | $4.73600 | $118.40 |
50 | $4.50940 | $225.47 |
100 | $4.29440 | $429.44 |
250 | $4.02504 | $1,006.26 |
500 | $3.83256 | $1,916.28 |
1,000 | $3.64954 | $3,649.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.37727 | $10,131.81 |
6,000 | $3.21611 | $19,296.66 |
9,000 | $3.12547 | $28,129.23 |
15,000 | $3.01493 | $45,223.95 |
21,000 | $2.94426 | $61,829.46 |