120220-0310 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 2,561
Unit Price: $2.88000
Datasheet
120220-0310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120220-0310

DigiKey Part Number
1003-2379-2-ND - Tape & Reel (TR)
1003-2379-1-ND - Cut Tape (CT)
1003-2379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
120220-0310
Description
RFI SHD FINGER TITAN CU NICK SLD
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.038" (0.96mm)
Length
0.093" (2.37mm)
Height
0.051" (1.30mm)
Material
Titanium Copper
Plating
Nickel
Plating - Thickness
118.11µin (3.00µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable