Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

050-628-9875890 | |
|---|---|
DigiKey Part Number | 050-628-9875890-ND |
Manufacturer | |
Manufacturer Product Number | 050-628-9875890 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RD-316 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_SMA-50-2-112/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-2-112/133_NE-ND | $102.77000 | Parametric Equivalent |
| 16_SMA-50-2-141/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-2-141/133_NE-ND | $99.40600 | Parametric Equivalent |
| 16_SMA-50-2-141/133_NH | Huber+Suhner, Inc. | 56 | 3628-16_SMA-50-2-141/133_NH-ND | $92.90000 | Parametric Equivalent |
| 16_SMA-50-2-56/199_NE | Huber+Suhner, Inc. | 0 | 3628-16_SMA-50-2-56/199_NE-ND | $192.91700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $213.34792 | $106,673.96 |





