SQ4126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ4126-3R3MHF

DigiKey Part Number
3013-SQ4126-3R3MHFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQ4126-3R3MHF
Description
FIXED IND 3.3UH 10A 7.95MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 10 A 7.95mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.5A
Shielding
Shielded
DC Resistance (DCR)
7.95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.406" L x 0.323" W (10.30mm x 8.20mm)
Height - Seated (Max)
0.262" (6.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.