SQ10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ10A-R47MHF

DigiKey Part Number
3013-SQ10A-R47MHFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SQ10A-R47MHF
Description
FIXED IND 470NH 25A 2.3MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Inductor 25 A 2.3mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
2.3mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.327" W (12.50mm x 8.30mm)
Height - Seated (Max)
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.