
PQ108081H-471MHF | |
---|---|
DigiKey Part Number | 3013-PQ108081H-471MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ108081H-471MHF |
Description | 470.00UH, 20%, 94.70MOHM, 4.50A |
Customer Reference | |
Detailed Description | 470 µH Drum Core, Wirewound Inductor 5.7 A 94.7mOhm 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
DC Resistance (DCR) | 94.7mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 1.100" L x 1.100" W (27.94mm x 27.94mm) | |
Height - Seated (Max) | 0.787" (20.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.54000 | $81.54 |
10 | $68.99200 | $689.92 |
20 | $59.58400 | $1,191.68 |
180 | $34.49600 | $6,209.28 |