PQ108081H-101MHF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ108081H-331MHF

DigiKey Part Number
3013-PQ108081H-331MHFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PQ108081H-331MHF
Description
330.00UH, 20%, 69.40MOHM, 5.35A
Customer Reference
Detailed Description
330 µH Drum Core, Wirewound Inductor 6.7 A 69.4mOhm 3-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
330 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.1A
DC Resistance (DCR)
69.4mOhm
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
300 kHz
Mounting Type
Surface Mount
Package / Case
3-SMD
Supplier Device Package
3-SMD
Size / Dimension
1.100" L x 1.100" W (27.94mm x 27.94mm)
Height - Seated (Max)
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ITG Electronics Inc.
A separate $1,254.40 flat rate shipping fee will apply
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$81.54000$81.54
10$68.99200$689.92
20$59.58400$1,191.68
180$34.49600$6,209.28